ASPI-4030S-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-4030S-SERIES
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-4030S-100M-T

DigiKey Part Number
535-12314-2-ND - Tape & Reel (TR)
535-12314-1-ND - Cut Tape (CT)
535-12314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-4030S-100M-T
Description
FIXED IND 10UH 1.5A 100 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 100mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-4030S-100M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.95A
Shielding
Shielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78.166
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18500 €1,85 €
1000,15190 €15,19 €
1.0000,12495 €124,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11782 €235,64 €
4.0000,11109 €444,36 €
6.0000,10734 €644,04 €
10.0000,10487 €1.048,70 €
14.0000,09695 €1.357,30 €
50.0000,09073 €4.536,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €