



ASPI-4030S-100M-T | |
|---|---|
DigiKey Part Number | 535-12314-2-ND - Tape & Reel (TR) 535-12314-1-ND - Cut Tape (CT) 535-12314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-100M-T |
Description | FIXED IND 10UH 1.5A 100 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,14500 € | 14,50 € |
| 1.000 | 0,11922 € | 119,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11241 € | 224,82 € |
| 4.000 | 0,10599 € | 423,96 € |
| 6.000 | 0,10241 € | 614,46 € |
| 10.000 | 0,09808 € | 980,80 € |
| 14.000 | 0,09533 € | 1.334,62 € |
| 20.000 | 0,09249 € | 1.849,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

