



ASPI-4020S-680M-T | |
|---|---|
DigiKey Part Number | ASPI-4020S-680M-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-4020S-680M-T |
Description | FIXED IND 68UH 360MA 1.06 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 360 mA 1.06Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4020S-680M-T Models |
Category | Current - Saturation (Isat) 610mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.06Ohm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7.7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13335 € | 400,05 € |
| Unit Price without VAT: | 0,13335 € |
|---|---|
| Unit Price with VAT: | 0,15869 € |

