



ASPI-4020HI-R47M-T | |
|---|---|
DigiKey Part Number | 535-12781-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-4020HI-R47M-T |
Description | FIXED IND 470NH 7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 7 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4020HI-R47M-T Models |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 4020 |
Tolerance ±20% | Size / Dimension 0.177" L x 0.161" W (4.50mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59633 € | 1.788,99 € |
| Unit Price without VAT: | 0,59633 € |
|---|---|
| Unit Price with VAT: | 0,70963 € |

