



ASPI-4020HI-4R7M-T | |
|---|---|
DigiKey Part Number | 535-15239-2-ND - Tape & Reel (TR) 535-15239-1-ND - Cut Tape (CT) 535-15239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4020HI-4R7M-T |
Description | FIXED IND 4.7UH 2.8A 105 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.8 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4020HI-4R7M-T Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 105mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,85900 € | 8,59 € |
| 100 | 0,70680 € | 70,68 € |
| 1.000 | 0,58776 € | 587,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52983 € | 1.589,49 € |
| 6.000 | 0,49973 € | 2.998,38 € |
| 9.000 | 0,48295 € | 4.346,55 € |
| 15.000 | 0,48019 € | 7.202,85 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

