2.2 µH Shielded Molded Inductor 4.5 A 58mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 4.5 A 58mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-4020HI-2R2M-T

DigiKey Part Number
535-ASPI-4020HI-2R2M-TTR-ND - Tape & Reel (TR)
535-ASPI-4020HI-2R2M-TCT-ND - Cut Tape (CT)
535-ASPI-4020HI-2R2M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-4020HI-2R2M-T
Description
FIXED IND 2.2UH 4.5A 58 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 4.5 A 58mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-4020HI-2R2M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
58mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.603
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,85900 €8,59 €
1000,70680 €70,68 €
1.0000,58776 €587,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52983 €1.589,49 €
6.0000,49973 €2.998,38 €
9.0000,48295 €4.346,55 €
15.0000,48019 €7.202,85 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €