3.9 µH Shielded Drum Core, Wirewound Inductor 1.24 A 145mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 µH Shielded Drum Core, Wirewound Inductor 1.24 A 145mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-3012S-3R9N-T

DigiKey Part Number
ASPI-3012S-3R9N-TTR-ND - Tape & Reel (TR)
ASPI-3012S-3R9N-TCT-ND - Cut Tape (CT)
ASPI-3012S-3R9N-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-3012S-3R9N-T
Description
FIXED IND 3.9UH 1.24A 145 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Drum Core, Wirewound Inductor 1.24 A 145mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-3012S-3R9N-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
145mOhm Max
Q @ Freq
-
Frequency - Self Resonant
61MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21200 €2,12 €
1000,20470 €20,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23332 €466,64 €
4.0000,22983 €919,32 €
6.0000,22895 €1.373,70 €
10.0000,21958 €2.195,80 €
14.0000,21343 €2.988,02 €
20.0000,21214 €4.242,80 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €