1.5 µH Shielded Drum Core, Wirewound Inductor 2.01 A 45mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Drum Core, Wirewound Inductor 2.01 A 45mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-3012S-1R5N-T

DigiKey Part Number
535-ASPI-3012S-1R5N-TTR-ND - Tape & Reel (TR)
535-ASPI-3012S-1R5N-TCT-ND - Cut Tape (CT)
535-ASPI-3012S-1R5N-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-3012S-1R5N-T
Description
FIXED IND 1.5UH 2.01A 45 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.01 A 45mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-3012S-1R5N-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.62A
Shielding
Shielded
DC Resistance (DCR)
45mOhm
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,34600 €3,46 €
1000,28480 €28,48 €
1.0000,23420 €234,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22084 €441,68 €
4.0000,20824 €832,96 €
6.0000,20122 €1.207,32 €
10.0000,19272 €1.927,20 €
14.0000,18733 €2.622,62 €
20.0000,18177 €3.635,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €