



ASPI-3012S-1R0M-T | |
|---|---|
DigiKey Part Number | 535-15236-2-ND - Tape & Reel (TR) 535-15236-1-ND - Cut Tape (CT) 535-15236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-3012S-1R0M-T |
Description | FIXED IND 1UH 2.2A 52 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-3012S-1R0M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.87A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,33510 € | 33,51 € |
| 1.000 | 0,27562 € | 275,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25990 € | 519,80 € |
| 4.000 | 0,24509 € | 980,36 € |
| 6.000 | 0,23683 € | 1.420,98 € |
| 10.000 | 0,22683 € | 2.268,30 € |
| 14.000 | 0,22048 € | 3.086,72 € |
| 20.000 | 0,21395 € | 4.279,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

