



ASPI-3012S-150M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-3012S-150M-TTR-ND - Tape & Reel (TR) 535-ASPI-3012S-150M-TCT-ND - Cut Tape (CT) 535-ASPI-3012S-150M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-3012S-150M-T |
Description | FIXED IND 15UH 710MA 360 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 710 mA 360mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-3012S-150M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,41830 € | 41,83 € |
| 1.000 | 0,34409 € | 344,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25159 € | 503,18 € |
| 4.000 | 0,23726 € | 949,04 € |
| 6.000 | 0,22926 € | 1.375,56 € |
| 10.000 | 0,21958 € | 2.195,80 € |
| 14.000 | 0,21343 € | 2.988,02 € |
| 20.000 | 0,21085 € | 4.217,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

