ASPI-2512-R47N-T2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Abracon LLC
In Stock: 2
Unit Price: 0,17000 €
Datasheet
470 nH Shielded Drum Core, Wirewound Inductor 2.15 A 47mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Drum Core, Wirewound Inductor 2.15 A 47mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-2512-R47N-T2

DigiKey Part Number
ASPI-2512-R47N-T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-2512-R47N-T2
Description
FIXED IND 470NH 2.15A 47 MOHM
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 2.15 A 47mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-2512-R47N-T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.75A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
47mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 120°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±30%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTA-B252010SR47MTAbracon LLC2535-AOTA-B252010SR47MTCT-ND0,17000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes