ASPI-2512-1R5N-T2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Abracon LLC
In Stock: 3.732
Unit Price: 0,17000 €
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 1.45 A 105mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Drum Core, Wirewound Inductor 1.45 A 105mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-2512-1R5N-T2

DigiKey Part Number
ASPI-2512-1R5N-T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-2512-1R5N-T2
Description
FIXED IND 1.5UH 1.45A 105 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.45 A 105mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-2512-1R5N-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
105mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes