470 nH Shielded Drum Core, Wirewound Inductor 2.65 A 38mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Drum Core, Wirewound Inductor 2.65 A 38mOhm 1008 (2520 Metric)
Abracon: Who We Are Today

ASPI-2510-R47N-T2

DigiKey Part Number
ASPI-2510-R47N-T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-2510-R47N-T2
Description
FIXED IND 470NH 2.65A 38 MOHM
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 2.65 A 38mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASPI-2510-R47N-T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
38mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
2510
Tolerance
±30%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.