


ASPI-2410-R68M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-2410-R68M-T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-2410-R68M-T2 |
Description | FIXED IND 680NH 2.1A 61 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 2.1 A 61mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2410-R68M-T2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 61mOhm Max |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25595 € | 511,90 € |
| Unit Price without VAT: | 0,25595 € |
|---|---|
| Unit Price with VAT: | 0,30458 € |

