



ASPI-2012-6R8M-T | |
|---|---|
DigiKey Part Number | 535-12301-2-ND - Tape & Reel (TR) 535-12301-1-ND - Cut Tape (CT) 535-12301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2012-6R8M-T |
Description | FIXED IND 6.8UH 640MA 479 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 640 mA 479mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2012-6R8M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 820mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 479mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,26420 € | 26,42 € |
| 1.000 | 0,21730 € | 217,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20490 € | 409,80 € |
| 4.000 | 0,19322 € | 772,88 € |
| 6.000 | 0,18670 € | 1.120,20 € |
| 10.000 | 0,17881 € | 1.788,10 € |
| 14.000 | 0,17380 € | 2.433,20 € |
| 20.000 | 0,16865 € | 3.373,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

