Parametric Equivalent




ASPI-2012-330M-T | |
|---|---|
DigiKey Part Number | 535-15235-2-ND - Tape & Reel (TR) 535-15235-1-ND - Cut Tape (CT) 535-15235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2012-330M-T |
Description | FIXED IND 33UH 300MA 2.16 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 300 mA 2.16Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2012-330M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.16Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21060 € | 421,20 € |
| 4.000 | 0,19859 € | 794,36 € |
| 6.000 | 0,19189 € | 1.151,34 € |
| 10.000 | 0,18378 € | 1.837,80 € |
| 14.000 | 0,17864 € | 2.500,96 € |
| 20.000 | 0,17334 € | 3.466,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,27160 € | 27,16 € |
| 1.000 | 0,22334 € | 223,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,27080 € | 27,08 € |
| 1.000 | 0,25123 € | 251,23 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


