



ASPI-2012-220M-T | |
|---|---|
DigiKey Part Number | 535-15234-2-ND - Tape & Reel (TR) 535-15234-1-ND - Cut Tape (CT) 535-15234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2012-220M-T |
Description | FIXED IND 22UH 350MA 1.68 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.68Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2012-220M-T Models |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.68Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32900 € | 3,29 € |
| 100 | 0,27040 € | 27,04 € |
| 1.000 | 0,22233 € | 222,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20964 € | 419,28 € |
| 4.000 | 0,19769 € | 790,76 € |
| 6.000 | 0,19102 € | 1.146,12 € |
| 10.000 | 0,18295 € | 1.829,50 € |
| 14.000 | 0,17783 € | 2.489,62 € |
| 20.000 | 0,17256 € | 3.451,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

