ASPI-2012-150M-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,13735 €
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 380 mA 1.368Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 380 mA 1.368Ohm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-2012-150M-T

DigiKey Part Number
535-15233-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-2012-150M-T
Description
FIXED IND 15UH 380MA 1.368 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 380 mA 1.368Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-2012-150M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
550mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.368Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPH202012H150MTShenzhen Sunlord Electronics Co., Ltd.03442-SPH202012H150MTTR-ND0,13735 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20156 €403,12 €
Manufacturers Standard Package
Unit Price without VAT:0,20156 €
Unit Price with VAT:0,23986 €