10 µH Shielded Drum Core, Wirewound Inductor 490 mA 785mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 490 mA 785mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-2012-100M-T

DigiKey Part Number
535-12296-2-ND - Tape & Reel (TR)
535-12296-1-ND - Cut Tape (CT)
535-12296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-2012-100M-T
Description
FIXED IND 10UH 490MA 785 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 490 mA 785mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-2012-100M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
720mA
Shielding
Shielded
DC Resistance (DCR)
785mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,17700 €1,77 €
1000,14550 €14,55 €
1.0000,11968 €119,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21060 €421,20 €
4.0000,19859 €794,36 €
6.0000,19189 €1.151,34 €
10.0000,18378 €1.837,80 €
14.0000,17864 €2.500,96 €
20.0000,17334 €3.466,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €