680 nH Shielded Drum Core, Wirewound Inductor 2.5 A 65mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Drum Core, Wirewound Inductor 2.5 A 65mOhm Max 0806 (2016 Metric)
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-2010HC-R68M-T

DigiKey Part Number
535-ASPI-2010HC-R68M-TTR-ND - Tape & Reel (TR)
535-ASPI-2010HC-R68M-TCT-ND - Cut Tape (CT)
535-ASPI-2010HC-R68M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-2010HC-R68M-T
Description
FIXED IND 680NH 2.5A 65 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 2.5 A 65mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASPI-2010HC-R68M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
77MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,17500 €1,75 €
1000,14380 €14,38 €
1.0000,11828 €118,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11153 €223,06 €
4.0000,10516 €420,64 €
6.0000,10161 €609,66 €
10.0000,09731 €973,10 €
14.0000,09458 €1.324,12 €
20.0000,09177 €1.835,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €