



ASPI-2010HC-R47M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-2010HC-R47M-TTR-ND - Tape & Reel (TR) 535-ASPI-2010HC-R47M-TCT-ND - Cut Tape (CT) 535-ASPI-2010HC-R47M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2010HC-R47M-T |
Description | FIXED IND 470NH 2.7A 49 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.7 A 49mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2010HC-R47M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 102MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,14380 € | 14,38 € |
| 1.000 | 0,11828 € | 118,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11153 € | 223,06 € |
| 4.000 | 0,10516 € | 420,64 € |
| 6.000 | 0,10161 € | 609,66 € |
| 10.000 | 0,09731 € | 973,10 € |
| 14.000 | 0,09458 € | 1.324,12 € |
| 20.000 | 0,09177 € | 1.835,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

