



ASPI-2010HC-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-2010HC-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPI-2010HC-2R2M-TCT-ND - Cut Tape (CT) 535-ASPI-2010HC-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2010HC-2R2M-T |
Description | FIXED IND 2.2UH 1.45A 170 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 170mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2010HC-2R2M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Series | Frequency - Self Resonant 39MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,14200 € | 14,20 € |
| 1.000 | 0,11681 € | 116,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11014 € | 220,28 € |
| 4.000 | 0,10385 € | 415,40 € |
| 6.000 | 0,10034 € | 602,04 € |
| 10.000 | 0,09610 € | 961,00 € |
| 14.000 | 0,09340 € | 1.307,60 € |
| 20.000 | 0,09063 € | 1.812,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

