10 µH Shielded Drum Core, Wirewound Inductor 650 mA 826mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 650 mA 826mOhm Max 0806 (2016 Metric)
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-2010HC-100M-T

DigiKey Part Number
535-ASPI-2010HC-100M-TTR-ND - Tape & Reel (TR)
535-ASPI-2010HC-100M-TCT-ND - Cut Tape (CT)
535-ASPI-2010HC-100M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-2010HC-100M-T
Description
FIXED IND 10UH 650MA 826 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 650 mA 826mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASPI-2010HC-100M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
826mOhm Max
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806 (2016 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.201
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17400 €1,74 €
1000,14320 €14,32 €
1.0000,11774 €117,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11102 €222,04 €
4.0000,10468 €418,72 €
6.0000,10115 €606,90 €
10.0000,09686 €968,60 €
14.0000,09415 €1.318,10 €
20.0000,09135 €1.827,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €