MFR Recommended




ASPI-2010-R68M-T | |
|---|---|
DigiKey Part Number | 535-12295-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-2010-R68M-T |
Description | FIXED IND 680NH 2.25A 76 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.25 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2010-R68M-T Models |
Category | Current - Saturation (Isat) 2.45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 76mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTA-B201610SR68MT | Abracon LLC | 1.082 | 535-AOTA-B201610SR68MTCT-ND | 0,20000 € | MFR Recommended |


