4.7 µH Shielded Drum Core, Wirewound Inductor 820 mA 479mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 820 mA 479mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-2010-4R7M-T

DigiKey Part Number
535-12292-2-ND - Tape & Reel (TR)
535-12292-1-ND - Cut Tape (CT)
535-12292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-2010-4R7M-T
Description
FIXED IND 4.7UH 820MA 479 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 820 mA 479mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-2010-4R7M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
850mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
479mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTA-B201610S4R7MTAbracon LLC2.131535-AOTA-B201610S4R7MTCT-ND0,20000 €MFR Recommended
VLS201612ET-4R7MTDK6.968445-6622-1-ND0,25000 €Similar
In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,29900 €2,99 €
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €