



ASPI-2010-4R7M-T | |
|---|---|
DigiKey Part Number | 535-12292-2-ND - Tape & Reel (TR) 535-12292-1-ND - Cut Tape (CT) 535-12292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2010-4R7M-T |
Description | FIXED IND 4.7UH 820MA 479 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 820 mA 479mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2010-4R7M-T Models |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 479mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTA-B201610S4R7MT | Abracon LLC | 2.131 | 535-AOTA-B201610S4R7MTCT-ND | 0,20000 € | MFR Recommended |
| VLS201612ET-4R7M | TDK | 6.968 | 445-6622-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29900 € | 2,99 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

