ASPI-1367-R47M-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 41
Unit Price: 1,31000 €
Datasheet
Image for ASPI-1367-R47M-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPI-1367-R47M-T

DigiKey Part Number
535-ASPI-1367-R47M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-1367-R47M-T
Description
FIXED IND 470NH 41A 1.2 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 41 A 1.2mOhm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
63A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.2mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP1265CC-R47MBourns Inc.41118-SRP1265CC-R47MCT-ND1,31000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,72962 €864,81 €
Manufacturers Standard Package
Unit Price without VAT:1,72962 €
Unit Price with VAT:2,05825 €