
ASPI-1367-R22M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1367-R22M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-1367-R22M-T |
Description | FIXED IND 220NH 53A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Wirewound Inductor 53 A 0.6mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 112A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72962 € | 864,81 € |
| Unit Price without VAT: | 1,72962 € |
|---|---|
| Unit Price with VAT: | 2,05825 € |

