4.7 µH Shielded Drum Core, Wirewound Inductor 13.5 A 11.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 13.5 A 11.2mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-1367-4R7M-T

DigiKey Part Number
535-ASPI-1367-4R7M-TTR-ND - Tape & Reel (TR)
535-ASPI-1367-4R7M-TCT-ND - Cut Tape (CT)
535-ASPI-1367-4R7M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-1367-4R7M-T
Description
FIXED IND 4.7UH 13.5A 11.2 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 13.5 A 11.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-1367-4R7M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
25A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.551" L x 0.508" W (14.00mm x 12.90mm)
Tolerance
±20%
Height - Seated (Max)
0.264" (6.70mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,05900 €10,59 €
1000,87090 €87,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,60816 €804,08 €
1.0001,51669 €1.516,69 €
1.5001,46567 €2.198,51 €
2.5001,40393 €3.509,82 €
3.5001,39277 €4.874,70 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €