



ASPI-1367-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1367-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPI-1367-4R7M-TCT-ND - Cut Tape (CT) 535-ASPI-1367-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1367-4R7M-T |
Description | FIXED IND 4.7UH 13.5A 11.2 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 13.5 A 11.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1367-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.508" W (14.00mm x 12.90mm) | |
Height - Seated (Max) | 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,07200 € | 10,72 € |
| 100 | 0,88190 € | 88,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62842 € | 814,21 € |
| 1.000 | 1,53578 € | 1.535,78 € |
| 1.500 | 1,48413 € | 2.226,19 € |
| 2.500 | 1,42160 € | 3.554,00 € |
| 3.500 | 1,41031 € | 4.936,09 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

