



ASPI-1306S-220M-T | |
|---|---|
DigiKey Part Number | 535-10580-2-ND - Tape & Reel (TR) 535-10580-1-ND - Cut Tape (CT) 535-10580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1306S-220M-T |
Description | FIXED IND 22UH 3.1A 59 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.1 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1306S-220M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,95400 € | 19,54 € |
| 100 | 1,60660 € | 160,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,48648 € | 371,62 € |
| 500 | 1,40178 € | 700,89 € |
| 750 | 1,35455 € | 1.015,91 € |
| 1.250 | 1,29734 € | 1.621,67 € |
| 1.750 | 1,26103 € | 2.206,80 € |
| 2.500 | 1,22368 € | 3.059,20 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

