150 µH Shielded Drum Core, Wirewound Inductor 1.3 A 293mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Shielded Drum Core, Wirewound Inductor 1.3 A 293mOhm Max Nonstandard
ASPI-1306S-680M-T
Abracon: Who We Are Today

ASPI-1306S-151M-T

DigiKey Part Number
535-10585-2-ND - Tape & Reel (TR)
535-10585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-1306S-151M-T
Description
FIXED IND 150UH 1.3A 293 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 1.3 A 293mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-1306S-151M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
293mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.1MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Height - Seated (Max)
0.300" (7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,27118 €1.271,18 €
Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €