22 µH Shielded Wirewound Inductor 3.6 A 43mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Wirewound Inductor 3.6 A 43mOhm Max Nonstandard
Tiny but Mighty 2.0

ASPI-1207S-220M-T

DigiKey Part Number
535-ASPI-1207S-220M-TTR-ND - Tape & Reel (TR)
535-ASPI-1207S-220M-TCT-ND - Cut Tape (CT)
535-ASPI-1207S-220M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-1207S-220M-T
Description
FIXED IND 22UH 3.6A 43 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 3.6 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
43mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,73500 €7,35 €
1000,60460 €60,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,53748 €214,99 €
8000,50681 €405,45 €
1.2000,48971 €587,65 €
2.0000,46899 €937,98 €
2.8000,45584 €1.276,35 €
4.0000,44231 €1.769,24 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €