18 µH Shielded Wirewound Inductor 3.9 A 39mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µH Shielded Wirewound Inductor 3.9 A 39mOhm Max Nonstandard
Tiny but Mighty 2.0

ASPI-1207S-180M-T

DigiKey Part Number
535-ASPI-1207S-180M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-1207S-180M-T
Description
FIXED IND 18UH 3.9A 39 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 µH Shielded Wirewound Inductor 3.9 A 39mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-1207S-180M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
39mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,51680 €206,72 €
Manufacturers Standard Package
Unit Price without VAT:0,51680 €
Unit Price with VAT:0,61499 €