


ASPI-1207S-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1207S-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-1207S-100M-TCT-ND - Cut Tape (CT) 535-ASPI-1207S-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1207S-100M-T |
Description | FIXED IND 10UH 5.4A 22 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 5.4 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1207S-100M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73500 € | 7,35 € |
| 100 | 0,60460 € | 60,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,53748 € | 214,99 € |
| 800 | 0,50681 € | 405,45 € |
| 1.200 | 0,48971 € | 587,65 € |
| 2.000 | 0,46899 € | 937,98 € |
| 2.800 | 0,45584 € | 1.276,35 € |
| 4.000 | 0,44231 € | 1.769,24 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

