



ASPI-104S-7R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-104S-7R0M-TTR-ND - Tape & Reel (TR) 535-ASPI-104S-7R0M-TCT-ND - Cut Tape (CT) 535-ASPI-104S-7R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-104S-7R0M-T |
Description | FIXED IND 7UH 4.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-104S-7R0M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70600 € | 7,06 € |
| 100 | 0,58020 € | 58,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,48904 € | 366,78 € |
| 1.500 | 0,46115 € | 691,73 € |
| 2.250 | 0,44560 € | 1.002,60 € |
| 3.750 | 0,42678 € | 1.600,42 € |
| 5.250 | 0,41482 € | 2.177,81 € |
| 7.500 | 0,40253 € | 3.018,97 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

