



ASPI-104S-331M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-104S-331M-TTR-ND - Tape & Reel (TR) 535-ASPI-104S-331M-TCT-ND - Cut Tape (CT) 535-ASPI-104S-331M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-104S-331M-T |
Description | FIXED IND 330UH 520MA 1.09 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 520 mA 1.09Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-104S-331M-T Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.09Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,48880 € | 48,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,41192 € | 308,94 € |
| 1.500 | 0,38842 € | 582,63 € |
| 2.250 | 0,37532 € | 844,47 € |
| 3.750 | 0,35945 € | 1.347,94 € |
| 5.250 | 0,34938 € | 1.834,25 € |
| 7.500 | 0,33902 € | 2.542,65 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

