22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 73mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 73mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-104S-220M-T

DigiKey Part Number
535-ASPI-104S-220M-TTR-ND - Tape & Reel (TR)
535-ASPI-104S-220M-TCT-ND - Cut Tape (CT)
535-ASPI-104S-220M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-104S-220M-T
Description
FIXED IND 22UH 2.5A 73 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 73mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-104S-220M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
73mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,57200 €5,72 €
1000,47080 €47,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,39680 €297,60 €
1.5000,37418 €561,27 €
2.2500,36155 €813,49 €
3.7500,34627 €1.298,51 €
5.2500,33656 €1.766,94 €
7.5000,32658 €2.449,35 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €