



ASPI-104S-121M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-104S-121M-TTR-ND - Tape & Reel (TR) 535-ASPI-104S-121M-TCT-ND - Cut Tape (CT) 535-ASPI-104S-121M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-104S-121M-T |
Description | FIXED IND 120UH 1.08A 350 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 1.08 A 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-104S-121M-T Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 350mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,46990 € | 46,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,38233 € | 286,75 € |
| 1.500 | 0,37127 € | 556,90 € |
| 2.250 | 0,36088 € | 811,98 € |
| 3.750 | 0,34563 € | 1.296,11 € |
| 5.250 | 0,33594 € | 1.763,69 € |
| 7.500 | 0,32598 € | 2.444,85 € |
| 18.750 | 0,32533 € | 6.099,94 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

