



ASPI-1040HI-R22M-T05 | |
|---|---|
DigiKey Part Number | ASPI-1040HI-R22M-T05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-1040HI-R22M-T05 |
Description | FIXED IND 220NH 35A 0.96 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Molded Inductor 35 A 0.96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1040HI-R22M-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 68A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.439" L x 0.394" W (11.15mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53110 € | 265,55 € |
| Unit Price without VAT: | 0,53110 € |
|---|---|
| Unit Price with VAT: | 0,63201 € |

