Similar




ASPI-1040HI-R16M-T05 | |
|---|---|
DigiKey Part Number | ASPI-1040HI-R16M-T05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-1040HI-R16M-T05 |
Description | FIXED IND 160NH 40A 0.65 MOHM |
Customer Reference | |
Detailed Description | 160 nH Unshielded Molded Inductor 40 A 0.65mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 75A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.65mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.439" L x 0.394" W (11.15mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.167" (4.25mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPIAIG-F1040-R15N-T | Abracon LLC | 1.613 | 535-14295-1-ND | 0,94000 € | Similar |


