



ASPI-0840-680M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0840-680M-TTR-ND - Tape & Reel (TR) 535-ASPI-0840-680M-TCT-ND - Cut Tape (CT) 535-ASPI-0840-680M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0840-680M-T |
Description | FIXED IND 68UH 1.3A 260 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0840-680M-T Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 260mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,28850 € | 28,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23726 € | 237,26 € |
| 2.000 | 0,22372 € | 447,44 € |
| 3.000 | 0,21616 € | 648,48 € |
| 5.000 | 0,20702 € | 1.035,10 € |
| 7.000 | 0,20121 € | 1.408,47 € |
| 10.000 | 0,19524 € | 1.952,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

