



ASPI-0840-470M-T | |
|---|---|
DigiKey Part Number | 535-15231-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0840-470M-T |
Description | FIXED IND 47UH 1.6A 195 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.6 A 195mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0840-470M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43112 € | 431,12 € |
| Unit Price without VAT: | 0,43112 € |
|---|---|
| Unit Price with VAT: | 0,51303 € |

