



ASPI-0840-101M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0840-101M-TTR-ND - Tape & Reel (TR) 535-ASPI-0840-101M-TCT-ND - Cut Tape (CT) 535-ASPI-0840-101M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0840-101M-T |
Description | FIXED IND 100UH 1A 403 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1 A 403mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0840-101M-T Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 403mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65400 € | 6,54 € |
| 100 | 0,53830 € | 53,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44278 € | 442,78 € |
| 2.000 | 0,41755 € | 835,10 € |
| 3.000 | 0,40348 € | 1.210,44 € |
| 5.000 | 0,38644 € | 1.932,20 € |
| 7.000 | 0,37562 € | 2.629,34 € |
| 10.000 | 0,36449 € | 3.644,90 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

