Image for ASPI-0804T-R68M-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPI-0804T-R68M-T

DigiKey Part Number
535-ASPI-0804T-R68M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0804T-R68M-T
Description
FIXED IND 680NH 11A 8 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Wirewound Inductor 11 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
8mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,84436 €844,36 €
Manufacturers Standard Package
Unit Price without VAT:0,84436 €
Unit Price with VAT:1,00479 €