



ASPI-0804T-681M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0804T-681M-TTR-ND - Tape & Reel (TR) 535-ASPI-0804T-681M-TCT-ND - Cut Tape (CT) 535-ASPI-0804T-681M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0804T-681M-T |
Description | FIXED IND 680UH 400MA 2.02 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 400 mA 2.02Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0804T-681M-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.02Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,18500 € | 11,85 € |
| 100 | 0,97430 € | 97,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80155 € | 801,55 € |
| 2.000 | 0,75594 € | 1.511,88 € |
| 3.000 | 0,73051 € | 2.191,53 € |
| 5.000 | 0,69971 € | 3.498,55 € |
| 7.000 | 0,68536 € | 4.797,52 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

