



ASPI-0804T-1R5M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0804T-1R5M-TTR-ND - Tape & Reel (TR) 535-ASPI-0804T-1R5M-TCT-ND - Cut Tape (CT) 535-ASPI-0804T-1R5M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0804T-1R5M-T |
Description | FIXED IND 1.5UH 8A 10 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 8 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0804T-1R5M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,50430 € | 50,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77423 € | 774,23 € |
| 2.000 | 0,73018 € | 1.460,36 € |
| 3.000 | 0,70560 € | 2.116,80 € |
| 5.000 | 0,68848 € | 3.442,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

