470 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.96Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.96Ohm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0705-471K-T

DigiKey Part Number
535-ASPI-0705-471K-TTR-ND - Tape & Reel (TR)
535-ASPI-0705-471K-TCT-ND - Cut Tape (CT)
535-ASPI-0705-471K-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0705-471K-T
Description
FIXED IND 470UH 340MA 1.96 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.96Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0705-471K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.96Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29200 €2,92 €
1000,23970 €23,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19709 €197,09 €
2.0000,18585 €371,70 €
3.0000,17957 €538,71 €
5.0000,17197 €859,85 €
7.0000,16714 €1.169,98 €
10.0000,16438 €1.643,80 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €