ASPI-0705-470K-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Signal Transformer
In Stock: 4.464
Unit Price: 0,53000 €
Datasheet
47 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 180mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0705-470K-T

DigiKey Part Number
535-ASPI-0705-470K-TTR-ND - Tape & Reel (TR)
535-ASPI-0705-470K-TCT-ND - Cut Tape (CT)
535-ASPI-0705-470K-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0705-470K-T
Description
FIXED IND 47UH 1.1A 180 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0705-470K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19641 €196,41 €
2.0000,19469 €389,38 €
3.0000,19380 €581,40 €
5.0000,19278 €963,90 €
7.0000,19217 €1.345,19 €
10.0000,18804 €1.880,40 €
25.0000,17809 €4.452,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,33800 €3,38 €
1000,29080 €29,08 €
Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,35100 €3,51 €
1000,28900 €28,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €