



ASPI-0705-390K-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0705-390K-TTR-ND - Tape & Reel (TR) 535-ASPI-0705-390K-TCT-ND - Cut Tape (CT) 535-ASPI-0705-390K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0705-390K-T |
Description | FIXED IND 39UH 1.1A 160 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0705-390K-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,23670 € | 23,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19464 € | 194,64 € |
| 2.000 | 0,18354 € | 367,08 € |
| 3.000 | 0,17734 € | 532,02 € |
| 5.000 | 0,16983 € | 849,15 € |
| 7.000 | 0,16507 € | 1.155,49 € |
| 10.000 | 0,16016 € | 1.601,60 € |
| 25.000 | 0,16016 € | 4.004,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

